Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part NoPOL 201 L / SWCopy
Manufacturer Standard Lead Time11 weeks
Order Code3224828
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY983.760 (CNY1,111.6488) |
| 5+ | CNY943.610 (CNY1,066.2793) |
| 10+ | CNY906.600 (CNY1,024.458) |
| 20+ | CNY872.400 (CNY985.812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY983.76 (CNY1,111.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoPOL 201 L / SWCopy
Manufacturer Standard Lead Time11 weeks
Order Code3224828
Technical Datasheet
Product Range-
Current Rating200A
Voltage Rating1kV
Contact Plating-
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
-
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
200A
Contact Plating
-
Connector Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2988
