Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part NoMSFK A301 / 0.5 / 50 / RTCopy
Order Code3224348
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.370 (CNY81.7781) |
| 200+ | CNY69.590 (CNY78.6367) |
| 1000+ | CNY67.020 (CNY75.7326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.37 (CNY81.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoMSFK A301 / 0.5 / 50 / RTCopy
Order Code3224348
Technical Datasheet
Test Connector Type A2mm Banana Plug, Shrouded
Test Connector Type B2mm Banana Plug, Shrouded
Lead Length - Imperial19.6"
Lead Length - Metric500mm
Insulator ColourRed
Current Rating10A
Voltage Rating600VAC
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
2 safety lamella-basket plugs, assembled on highly flexible, double insulated 0.5mm² PVC cable.
- PA 6.6 (polyamide) sleeve
- Nickel-plated contact
- 50cm length
- 600V CAT III rated
Technical Specifications
Test Connector Type A
2mm Banana Plug, Shrouded
Lead Length - Imperial
19.6"
Insulator Colour
Red
Voltage Rating
600VAC
SVHC
Lead (27-Jun-2024)
Test Connector Type B
2mm Banana Plug, Shrouded
Lead Length - Metric
500mm
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
