Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part NoMSFK A301 / 0.5 / 100 / RTCopy
Manufacturer Standard Lead Time11 weeks
Order Code3224346
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.300 (CNY144.979) |
| 200+ | CNY121.720 (CNY137.5436) |
| 1000+ | CNY109.560 (CNY123.8028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.30 (CNY144.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoMSFK A301 / 0.5 / 100 / RTCopy
Manufacturer Standard Lead Time11 weeks
Order Code3224346
Technical Datasheet
Test Connector Type A2mm Banana Plug, Shrouded
Test Connector Type B2mm Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating10A
Voltage Rating600VAC
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
2 safety lamella-basket plugs, assembled on highly flexible, double insulated 0.5mm² PVC cable.
- PA 6.6 (polyamide) sleeve
- Nickel-plated contact
- 100cm length
- 600V CAT III rated
Technical Specifications
Test Connector Type A
2mm Banana Plug, Shrouded
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
600VAC
SVHC
Lead (27-Jun-2024)
Test Connector Type B
2mm Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
