Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part NoLB 4-1.5 S NI / 20 / RTCopy
Order Code3224702
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.210 (CNY22.8373) |
| 5+ | CNY19.120 (CNY21.6056) |
| 10+ | CNY18.140 (CNY20.4982) |
| 20+ | CNY17.260 (CNY19.5038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.21 (CNY22.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoLB 4-1.5 S NI / 20 / RTCopy
Order Code3224702
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating20A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass, Beryllium Copper
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Gender
Jack
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
SVHC
Lead (27-Jun-2024)
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Red
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
