Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part NoIBU 401 NI / GECopy
Manufacturer Standard Lead Time12 weeks
Order Code3224666
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.420 (CNY17.4246) |
| 5+ | CNY14.540 (CNY16.4302) |
| 10+ | CNY13.750 (CNY15.5375) |
| 20+ | CNY13.050 (CNY14.7465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.42 (CNY17.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoIBU 401 NI / GECopy
Manufacturer Standard Lead Time12 weeks
Order Code3224666
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeSolder Lug
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Yellow
Contact Termination Type
Solder Lug
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
