Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part NoHSPL 8568 / AWG16 / 100 / RTCopy
Order Code3224304
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.590 (CNY216.4967) |
| 200+ | CNY181.960 (CNY205.6148) |
| 1000+ | CNY163.760 (CNY185.0488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.59 (CNY216.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoHSPL 8568 / AWG16 / 100 / RTCopy
Order Code3224304
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating16A
Voltage Rating6kV
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
2 high voltage safety lamella-basket plugs assembled on highly flexible, double-insulated, 16AWG silicone cable.
- Nickel-plated contact
- PA 6.6 (polyamide) sleeve
- 100cm length
- 6KV AC/DC voltage
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
6kV
SVHC
Lead (27-Jun-2024)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
16A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0453
