Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part NoHSEB 3125 L AU / GECopy
Manufacturer Standard Lead Time12 weeks
Order Code3224649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.200 (CNY63.506) |
| 5+ | CNY53.160 (CNY60.0708) |
| 10+ | CNY50.430 (CNY56.9859) |
| 20+ | CNY47.980 (CNY54.2174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.20 (CNY63.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoHSEB 3125 L AU / GECopy
Manufacturer Standard Lead Time12 weeks
Order Code3224649
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating16A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourYellow
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeQuick Connect, Solder
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Gender
Jack
Current Rating
16A
Contact Plating
Gold Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Yellow
Contact Termination Type
Quick Connect, Solder
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064
