Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part NoFK 1184 NICopy
Manufacturer Standard Lead Time12 weeks
Order Code3224618
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.220 (CNY18.3286) |
| 10+ | CNY14.600 (CNY16.498) |
| 50+ | CNY14.310 (CNY16.1703) |
| 100+ | CNY14.020 (CNY15.8426) |
| 200+ | CNY13.720 (CNY15.5036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.22 (CNY18.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoFK 1184 NICopy
Manufacturer Standard Lead Time12 weeks
Order Code3224618
Technical Datasheet
Connector MountingPanel Mount
Current Rating32A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass, Beryllium Copper
Contact Termination Type-
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
70VDC
Connector Colour
-
Contact Termination Type
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
