Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part NoFK 02 L NI / GECopy
Manufacturer Standard Lead Time12 weeks
Order Code3224611
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.140 (CNY13.7182) |
| 5+ | CNY11.440 (CNY12.9272) |
| 10+ | CNY10.830 (CNY12.2379) |
| 20+ | CNY10.280 (CNY11.6164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.14 (CNY13.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoFK 02 L NI / GECopy
Manufacturer Standard Lead Time12 weeks
Order Code3224611
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeSolder
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
70VDC
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
