Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part NoEPB 6792 NI / FST 4.8X0.8 / SWCopy
Order Code3224609
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.300 (CNY28.589) |
| 10+ | CNY23.920 (CNY27.0296) |
| 50+ | CNY22.710 (CNY25.6623) |
| 100+ | CNY21.600 (CNY24.408) |
| 200+ | CNY21.170 (CNY23.9221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.30 (CNY28.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoEPB 6792 NI / FST 4.8X0.8 / SWCopy
Order Code3224609
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating24A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeQuick Connect
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
70VDC
Connector Colour
Black
Contact Termination Type
Quick Connect
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
