Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part NoEPB 6053 NI / SWCopy
Manufacturer Standard Lead Time11 weeks
Order Code3224607
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.300 (CNY7.119) |
| 10+ | CNY5.930 (CNY6.7009) |
| 50+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY5.330 (CNY6.0229) |
| 200+ | CNY5.230 (CNY5.9099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.30 (CNY7.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoEPB 6053 NI / SWCopy
Manufacturer Standard Lead Time11 weeks
Order Code3224607
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating10A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeThrough Hole
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Gender
Jack
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
70VDC
Connector Colour
Black
Contact Termination Type
Through Hole
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
