Print Page
Image is for illustrative purposes only. Please refer to product description.

202 In Stock
Need more?
202 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.910 (CNY15.7183) |
| 10+ | CNY13.110 (CNY14.8143) |
| 25+ | CNY12.400 (CNY14.012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.91 (CNY15.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoBU 403 NI / RTCopy
Order Code3224602
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeSolder
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
70VDC
Connector Colour
Red
Contact Termination Type
Solder
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
