Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.460 (CNY15.2098) |
| 5+ | CNY12.690 (CNY14.3397) |
| 10+ | CNY12.020 (CNY13.5826) |
| 20+ | CNY11.390 (CNY12.8707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.46 (CNY15.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoBU 403 NI / GNCopy
Order Code3224601
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector ColourGreen
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeSolder
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
70VDC
Connector Colour
Green
Contact Termination Type
Solder
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
