Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part NoAWMG 7858 NI / 6.6 / RTCopy
Order Code3224523
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.220 (CNY287.2686) |
| 5+ | CNY241.440 (CNY272.8272) |
| 10+ | CNY230.570 (CNY260.5441) |
| 20+ | CNY209.370 (CNY236.5881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.22 (CNY287.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoAWMG 7858 NI / 6.6 / RTCopy
Order Code3224523
Technical Datasheet
Accessory TypeMagnetic Head to 4mm Jack Adapter Adapter
For Use WithTest Equipment's
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Accessory Type
Magnetic Head to 4mm Jack Adapter Adapter
Product Range
-
For Use With
Test Equipment's
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
