Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part NoAL 7622 NI / 2.5 / 200 / RTCopy
Manufacturer Standard Lead Time11 weeks
Order Code3224283
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.400 (CNY160.912) |
| 5+ | CNY139.560 (CNY157.7028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.40 (CNY160.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoAL 7622 NI / 2.5 / 200 / RTCopy
Manufacturer Standard Lead Time11 weeks
Order Code3224283
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourRed
Current Rating32A
Voltage Rating60VDC
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
1 lamella-basket plug and 1 safety lamella-basket angle plug Ø 4 mm, assembled on highly flexible, double insulated 2.5 mm² PVC cable.
- PA 6.6 (Polyamide) sleeve
- Nickel plated contact
- 200cm length
Technical Specifications
Test Connector Type A
4mm Banana Plug
Lead Length - Imperial
6.6ft
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
Lead (27-Jun-2024)
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Lead Length - Metric
2m
Current Rating
32A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
