Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoFMBC-R91G-J312Copy
Manufacturer Standard Lead Time24 weeks
Order Code2774209
Product RangeFMBC LL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,608.710 (CNY6,337.8423) |
| 5+ | CNY5,563.610 (CNY6,286.8793) |
| 10+ | CNY5,518.500 (CNY6,235.905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,608.71 (CNY6,337.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMBC-R91G-J312Copy
Manufacturer Standard Lead Time24 weeks
Order Code2774209
Product RangeFMBC LL Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating520VAC
Current Rating130A
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFMBC LL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
Industrial
Current Rating
130A
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Product Range
FMBC LL Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6
