Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoFMAD-MRYB-2010Copy
Manufacturer Standard Lead Time16 weeks
Order Code2134520
Product RangeFMAD RAIL Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY492.240 (CNY556.2312) |
| 2+ | CNY469.610 (CNY530.6593) |
| 3+ | CNY446.970 (CNY505.0761) |
| 5+ | CNY424.340 (CNY479.5042) |
| 10+ | CNY401.700 (CNY453.921) |
| 20+ | CNY393.670 (CNY444.8471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY492.24 (CNY556.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMAD-MRYB-2010Copy
Manufacturer Standard Lead Time16 weeks
Order Code2134520
Product RangeFMAD RAIL Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating480VAC
Current Rating20A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingDIN Rail Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFMAD RAIL Series
Technical Specifications
Filter Applications
Industrial
Current Rating
20A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
FMAD RAIL Series
Voltage Rating
480VAC
No. of Phases
Three Phase
Filter Mounting
DIN Rail Mount
Filter Output Terminals
Terminal Block
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
