Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoFMAC-3RYB-1010Copy
Manufacturer Standard Lead Time16 weeks
Order Code2134508
Product RangeFMAC RAIL Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY452.380 (CNY511.1894) |
| 2+ | CNY433.710 (CNY490.0923) |
| 3+ | CNY415.040 (CNY468.9952) |
| 5+ | CNY396.370 (CNY447.8981) |
| 10+ | CNY377.700 (CNY426.801) |
| 20+ | CNY370.150 (CNY418.2695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY452.38 (CNY511.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMAC-3RYB-1010Copy
Manufacturer Standard Lead Time16 weeks
Order Code2134508
Product RangeFMAC RAIL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating10A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingDIN Rail Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFMAC RAIL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FMAC-3RYB-1010 is a single-stage DIN rail mounting Power Line Filter for 3-phase systems. It is especially designed for electric switch and control cabinets and suitable for use in equipment according to IEC/UL 60950.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Suitable for appliances with protection Class-I according to IEC 61140
- Easy and time saving handling
- Three phase line filter with standard attenuation
- -25 to 100°C Operating temperature range
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
FMAC RAIL Series
Voltage Rating
480VAC
No. of Phases
Three Phase
Filter Mounting
DIN Rail Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40787
