Print Page
9 In Stock
100 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.810 (CNY95.8353) |
| 5+ | CNY74.210 (CNY83.8573) |
| 10+ | CNY61.490 (CNY69.4837) |
| 20+ | CNY55.120 (CNY62.2856) |
| 50+ | CNY50.000 (CNY56.500) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.81 (CNY95.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDC11.0001.201Copy
Manufacturer Standard Lead Time15 weeks
Order Code1176805
Product RangeDC11
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating12A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeDC11
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DC11.0001.201 is a Power Entry Module without line filter. IEC appliance C14 or C18 inlet with 2-pole line switch. It is made of black thermoplastic housing. Ideal for application with high transient loads. Suitable for use in equipment according to IEC/UL 60950.
- -25 to 70°C Allowable operating temperature range
- Suitable for appliances with protection class I or II acc. to IEC 61140
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
IEC C14
Current Rating
12A
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
DC11
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019

