Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part NoCMF1.1111.12Copy
Order Code1207682
Product RangeCMF1
Technical Datasheet
Connector TypeIEC C8
Power Entry Module Applications-
Current Rating6A
Voltage Rating250VAC
Switch Type1-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsThrough Hole
Connector MountingFlange Mount
IP RatingIP40
Product RangeCMF1
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CMF1.1111.12 is a GST IEC C8 Power Entry Module without filter. It has a 1-pole line switch. It is suitable for appliances with protection class II according to IEC 61140. Easy mounting with centre bolt and snapper or screwed on PCB or housing. Electrical connection done on the PCB. Bi-positioning of the switch from left or right side, standard CMF with switch on right side. The housing is made of black UL94V-0 thermoplastic.
- With cover
- Suitable for use in equipment according to IEC/UL 60950
- 1.6mm PCB terminal
- IP40 Protection rating
Technical Specifications
Connector Type
IEC C8
Current Rating
6A
Switch Type
1-Pole Switch
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
CMF1
Power Entry Module Applications
-
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Through Hole
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012

