Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.030 (CNY15.8539) |
| 10+ | CNY12.090 (CNY13.6617) |
| 25+ | CNY11.760 (CNY13.2888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.03 (CNY15.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No9853.8100Copy
Manufacturer Standard Lead Time27 weeks
Order Code1870871
Product Range9853
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM5
Thread Size - Imperial-
Standoff TypeRound Male
Body Length38mm
Overall Length63mm
External Width12.5mm
Product Range9853
SVHCLead (21-Jan-2025)
Product Overview
The 9853.8100 is a M5 male to male Cylindrical Transipillar made of nylon 6.6 body with zinc-plated steel stud threads.
- Versatile and rugged insulation mounting system
- Studs moulded into nylon pillar
- UL94V-2 Flammability rating
- 12.5mm Stud length
- <gt/>11kVDC Dielectric strength
- <gt/>10000MΩ at 500VDC (1mm minimum thickness) Insulation resistance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
38mm
External Width
12.5mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M5
Standoff Type
Round Male
Overall Length
63mm
Product Range
9853
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

