Print Page
113 In Stock
200 more incoming. You can reserve stock now
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.080 (CNY13.6504) |
| 25+ | CNY10.120 (CNY11.4356) |
| 50+ | CNY8.920 (CNY10.0796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.08 (CNY13.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No9843.8200Copy
Manufacturer Standard Lead Time27 weeks
Order Code1870876
Product Range9843
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeRound Male-Female
Body Length38mm
Overall Length47.5mm
External Width9.5mm
Product Range9843
SVHCLead (21-Jan-2025)
Product Overview
The 9843.8200 is a M4 male to female Cylindrical Transipillar made of nylon 6.6 body with zinc-plated steel stud threads and plain brass insert threads.
- Versatile and rugged insulation mounting system
- Studs and inserts moulded into nylon pillar
- UL94V-2 Flammability rating
- 9.5mm Stud length
- 6.5mm Insert depth
- <gt/>11kVDC Dielectric strength
- <gt/>10000MΩ at 500VDC (1mm minimum thickness) Insulation resistance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
38mm
External Width
9.5mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M4
Standoff Type
Round Male-Female
Overall Length
47.5mm
Product Range
9843
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443

