Print Page
246 In Stock
300 more incoming. You can reserve stock now
246 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.910 (CNY12.3283) |
| 10+ | CNY9.400 (CNY10.622) |
| 25+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY7.360 (CNY8.3168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.91 (CNY12.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No9631.3200Copy
Manufacturer Standard Lead Time27 weeks
Order Code1870900
Product Range9631
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length13mm
Overall Length19.5mm
External Width7mm
Product Range9631
SVHCLead (21-Jan-2025)
Product Overview
The 9631.3200 is a M3 x 13mm Hex Male to Female Style-2 Transipillar, made of nylon 6.6 (polyamide 6.6) with steel zinc-plated stud threads and plain brass insert threads. Versatile and rugged insulation mounting system. Studs and inserts moulded into nylon pillar.
- 6.5mm Stud length
- UL94V-2 Flammability rating
- -20 to 80°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
13mm
External Width
7mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
19.5mm
Product Range
9631
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001297

