Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No8040.2005.01Copy
Order Code3650452
Product RangeCFO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,297.070 (CNY1,465.6891) |
| 5+ | CNY1,228.920 (CNY1,388.6796) |
| 10+ | CNY1,160.560 (CNY1,311.4328) |
| 25+ | CNY1,063.190 (CNY1,201.4047) |
| 50+ | CNY965.820 (CNY1,091.3766) |
| 200+ | CNY946.510 (CNY1,069.5563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,297.07 (CNY1,465.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No8040.2005.01Copy
Order Code3650452
Product RangeCFO Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current15A
Fuse Size Held10.3mm x 38mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeCFO Series
Voltage Rating VAC600V
Voltage Rating VDC1kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
10.3mm x 38mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
15A
Holder Terminals
Screw
Product Range
CFO Series
Voltage Rating VDC
1kV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
