Print Page
1,893 In Stock
Need more?
1,893 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.270 (CNY12.7351) |
| 50+ | CNY10.440 (CNY11.7972) |
| 100+ | CNY9.190 (CNY10.3847) |
| 250+ | CNY8.100 (CNY9.153) |
| 500+ | CNY7.470 (CNY8.4411) |
| 1000+ | CNY6.930 (CNY7.8309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.27 (CNY12.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No8020.5076.GCopy
Manufacturer Standard Lead Time22 weeks
Order Code2434927
Product RangeSHF
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current6.3A
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSHF
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SHF series miniature Cartridge Fuse made of ceramic body with nickel-plated copper alloy end caps. It is suitable for frequency converter, power electronics, 3-phase applications, power supplies and industrial electronic.
- Optional axial leads available
- -40 to 85°C Ambient temperature range
- UL 248-14
- Fuse holder/Clip mounting
Applications
Safety, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
1.5kA
Fuse Current
6.3A
Fuse Size Metric
6.3mm x 32mm
Product Range
SHF
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003

