Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6051.2045Copy
Manufacturer Standard Lead Time47 weeks
Order Code4928432
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.690 (CNY155.5897) |
| 10+ | CNY131.520 (CNY148.6176) |
| 25+ | CNY127.530 (CNY144.1089) |
| 100+ | CNY123.480 (CNY139.5324) |
| 250+ | CNY120.130 (CNY135.7469) |
| 500+ | CNY117.030 (CNY132.2439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.69 (CNY155.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2045Copy
Manufacturer Standard Lead Time47 weeks
Order Code4928432
Technical Datasheet
Connector to ConnectorIEC 320 C19 to SEV 1011
Cable Length - Metric2.5m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 320 C19 to SEV 1011
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
