Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6051.2001Copy
Manufacturer Standard Lead Time38 weeks
Order Code2064391
Your Part Number
78 In Stock
60 more incoming. You can reserve stock now
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.820 (CNY109.4066) |
| 10+ | CNY94.890 (CNY107.2257) |
| 25+ | CNY92.950 (CNY105.0335) |
| 100+ | CNY91.020 (CNY102.8526) |
| 250+ | CNY89.080 (CNY100.6604) |
| 500+ | CNY87.140 (CNY98.4682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.82 (CNY109.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2001Copy
Manufacturer Standard Lead Time38 weeks
Order Code2064391
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCLead (21-Jan-2025)
Product Overview
The 6051.2001 is a 2m US Power Supply Cord with NEMA 5-15P to IEC 60320 C13 connector, V-Lock, black PVC housing and SJT 3 x 18AWG wire. It is suitable for appliances with protection class-I according to IEC 61140.
- Straight style
- 15A/125VAC at 50/60Hz Rating
- -25 to 70°C Operating temperature range
- NEMA-5 to 15 standard
- Moulded terminal and black PVC housing
- 3 x 18AWG conductor cross section and SJT 3 x 18AWG cable cord
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215
