Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6013.0474Copy
Manufacturer Standard Lead Time45 weeks
Order Code4928431
Your Part Number
63 In Stock
120 more incoming. You can reserve stock now
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.250 (CNY44.3525) |
| 10+ | CNY38.470 (CNY43.4711) |
| 100+ | CNY37.680 (CNY42.5784) |
| 250+ | CNY36.900 (CNY41.697) |
| 500+ | CNY36.110 (CNY40.8043) |
| 1000+ | CNY35.330 (CNY39.9229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.25 (CNY44.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6013.0474Copy
Manufacturer Standard Lead Time45 weeks
Order Code4928431
Technical Datasheet
Connector to ConnectorCEE 7/16 Plug to IEC 320 C7
Cable Length - Metric2m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.5ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6013.0474 is a 2m power cord with an EU (Schuko) plug at one end and C7 connector at the other.
Technical Specifications
Connector to Connector
CEE 7/16 Plug to IEC 320 C7
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
6.5ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
