Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No6009.5195Copy
Manufacturer Standard Lead Time44 weeks
Order Code4928426
Your Part Number
22 In Stock
75 more incoming. You can reserve stock now
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.590 (CNY161.1267) |
| 10+ | CNY139.740 (CNY157.9062) |
| 25+ | CNY136.890 (CNY154.6857) |
| 100+ | CNY134.040 (CNY151.4652) |
| 250+ | CNY131.190 (CNY148.2447) |
| 500+ | CNY128.340 (CNY145.0242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.59 (CNY161.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6009.5195Copy
Manufacturer Standard Lead Time44 weeks
Order Code4928426
Technical Datasheet
Connector to ConnectorIEC 320 C19 to NEMA 5-15P
Cable Length - Metric2.44m
Current Rating15A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 320 C19 to NEMA 5-15P
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
8ft
Cable Length - Metric
2.44m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
