Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No5500.2607.03Copy
Order Code2134497
Product RangeFMBB NEO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY870.050 (CNY983.1565) |
| 2+ | CNY841.290 (CNY950.6577) |
| 3+ | CNY812.530 (CNY918.1589) |
| 5+ | CNY783.760 (CNY885.6488) |
| 10+ | CNY755.000 (CNY853.150) |
| 20+ | CNY726.230 (CNY820.6399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY870.05 (CNY983.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2607.03Copy
Order Code2134497
Product RangeFMBB NEO Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating30A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeFMBB NEO Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5500.2607.03 is an AC Power Line Filter with broad band attenuation and suitable for use in equipment according to IEC/UL 60950. It is especially designed for industrial applications such as frequency converters, stepper motor drives, UPS-systems and inverters. It has high symmetrical and asymmetrical attenuation in the frequency range of 100kHz up to 300MHz.
- IP20 Protection rating
- Suitable for appliances with protection Class-I according to IEC 61140
- Screw-on mounting, from top
- Bolt and nut M4
- Protection against interference voltage from the mains
- Possible interferences generated in the equipment are strongly attenuated
- Designed for current applications
- -25 to 100°C Operating temperature range
Applications
Motor Drive & Control, Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
30A
No. of Stages
2 Stage
Filter Input Terminals
Stud
Product Range
FMBB NEO Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.855
