Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No5500.2270Copy
Order Code2134488
Product RangeFMBB RAIL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY564.760 (CNY638.1788) |
| 2+ | CNY539.770 (CNY609.9401) |
| 3+ | CNY514.780 (CNY581.7014) |
| 5+ | CNY489.790 (CNY553.4627) |
| 10+ | CNY464.800 (CNY525.224) |
| 20+ | CNY455.510 (CNY514.7263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY564.76 (CNY638.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2270Copy
Order Code2134488
Product RangeFMBB RAIL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingDIN Rail Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFMBB RAIL Series
SVHCLead (21-Jan-2025)
Product Overview
The 5500.2270 is a DIN rail mounting AC Power Line Filter suitable for use in equipment according to IEC/UL 60950. It is especially designed for electric switch and control cabinets. It has high symmetrical and asymmetrical attenuation in the frequency range from 10kHz up to 30MHz.
- IP20 Protection rating
- Suitable for appliances with protection Class-I according to IEC 61140
- Protection against interference voltage from the mains
- Possible interferences generated in the equipment are strongly attenuated
- -25 to 100°C Operating temperature range
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Product Range
FMBB RAIL Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
DIN Rail Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
