Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No5130.1100Copy
Manufacturer Standard Lead Time20 weeks
Order Code2253585
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.360 (CNY175.5568) |
| 10+ | CNY145.490 (CNY164.4037) |
| 25+ | CNY136.920 (CNY154.7196) |
| 100+ | CNY131.530 (CNY148.6289) |
| 250+ | CNY126.610 (CNY143.0693) |
| 500+ | CNY122.240 (CNY138.1312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.36 (CNY175.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5130.1100Copy
Manufacturer Standard Lead Time20 weeks
Order Code2253585
Technical Datasheet
Connector TypeIEC C20
Power Entry Module ApplicationsGeneral Purpose
Current Rating16A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In
IP RatingIP40
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5130.1100 is an IEC Filter suitable for use in standard equipment according to IEC/UL 60601-1. It is designed for standard applications with screw panel mounting from rear side. It has optimal shielding due to completely closed filter case, un-potted and suitable for assembly in metal plated plastic housings.
- IP40 Protection rating
- UL94V-0 Flammability rating
- Quick connect terminals
- ECO and compact design
- Metal flange for optimal shielding
- V-Lock cord retaining
- 100nF Capacitance
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
IEC C20
Current Rating
16A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In
Product Range
-
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
