Print Page
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.580 (CNY108.0054) |
| 10+ | CNY93.670 (CNY105.8471) |
| 25+ | CNY91.760 (CNY103.6888) |
| 100+ | CNY89.850 (CNY101.5305) |
| 250+ | CNY87.940 (CNY99.3722) |
| 500+ | CNY86.030 (CNY97.2139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.58 (CNY108.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5110.1533.1Copy
Manufacturer Standard Lead Time20 weeks
Order Code2080354
Product Range5110
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product Range5110
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5110.1533.1 is a 15A screw panel standard version Power Entry Module with line filter and quick connect termination. It is suitable for appliances with protection class I according to IEC 61140. It is made up of black thermoplastic housing.
- Ultra-compact design
- UL94V-0 Flammability rating
- -25 to 85°C Operating temperature range
Applications
Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
IEC C14
Current Rating
15A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
5110
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 5110.1533.1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035

