Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4840.1201.Copy
Manufacturer Standard Lead Time22 weeks
Order Code2950125
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.260 (CNY25.1538) |
| 10+ | CNY20.430 (CNY23.0859) |
| 100+ | CNY20.080 (CNY22.6904) |
| 250+ | CNY19.430 (CNY21.9559) |
| 500+ | CNY18.870 (CNY21.3231) |
| 1000+ | CNY18.300 (CNY20.679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.26 (CNY25.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4840.1201.Copy
Manufacturer Standard Lead Time22 weeks
Order Code2950125
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Current Rating500mA
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter4mm
Barrel Outer Diameter5.5mm
Voltage Rating12VDC
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
4mm
Voltage Rating
12VDC
SVHC
No SVHC (19-Jan-2021)
Current Rating
500mA
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
