Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4832.32Copy
Manufacturer Standard Lead Time24 weeks
Order Code152202
Your Part Number
762 In Stock
Need more?
762 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.930 (CNY19.1309) |
| 10+ | CNY14.370 (CNY16.2381) |
| 100+ | CNY12.170 (CNY13.7521) |
| 500+ | CNY10.860 (CNY12.2718) |
| 1000+ | CNY10.360 (CNY11.7068) |
| 2500+ | CNY9.730 (CNY10.9949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.93 (CNY19.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4832.32Copy
Manufacturer Standard Lead Time24 weeks
Order Code152202
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingCable Mount
Contact Plating-
Connector Body MaterialMetal Body
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 4832.32 is a 2-pole shielded straight Audio Jack with nickel-plated solder terminal for cable mounting. It is for data and signal transferring.
- 500VDC Dielectric strength
- <gt/>100MΩ at 500VDC Insulation resistance
- -20 to 70°C Allowable operation temperature range
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for 4832.32
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903
