Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4832.2211Copy
Manufacturer Standard Lead Time19 weeks
Order Code152201
Your Part Number
75 In Stock
200 more incoming. You can reserve stock now
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.490 (CNY23.1537) |
| 10+ | CNY17.380 (CNY19.6394) |
| 100+ | CNY14.770 (CNY16.6901) |
| 500+ | CNY13.180 (CNY14.8934) |
| 1000+ | CNY12.500 (CNY14.125) |
| 2500+ | CNY11.780 (CNY13.3114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.49 (CNY23.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4832.2211Copy
Manufacturer Standard Lead Time19 weeks
Order Code152201
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact Plating-
Connector Body MaterialMetal Body
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 4832.2211 is a 2-pole straight GST shielded Audio Socket with the screw termination. It has screened housing. It provides audio entrances and exits.
- 3.5mm diameter
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
Socket
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for 4832.2211
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015082
