Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4802.2300Copy
Manufacturer Standard Lead Time26 weeks
Order Code143336
Your Part Number
155 In Stock
Need more?
155 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.940 (CNY105.0222) |
| 10+ | CNY78.960 (CNY89.2248) |
| 100+ | CNY64.110 (CNY72.4443) |
| 250+ | CNY64.040 (CNY72.3652) |
| 500+ | CNY59.920 (CNY67.7096) |
| 1000+ | CNY57.070 (CNY64.4891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.94 (CNY105.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4802.2300Copy
Manufacturer Standard Lead Time26 weeks
Order Code143336
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 4802.2300 is a 3-pole straight Data/Signal Jack with gold-plated contacts and solder contact terminal. This jack is ideal for screw-on mounting from rear-side.
- 1A/12VDC and 1A/12VAC Voltage rating
- <gt/>10000MΩ at 500VDC Insulation resistance
- 3.5mm Diameter
- Data and signal transfer
- Reinforced gold plating for increased insertions
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
