Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4305.0048.01Copy
Manufacturer Standard Lead Time11 weeks
Order Code2080349
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.480 (CNY110.1524) |
| 10+ | CNY82.850 (CNY93.6205) |
| 100+ | CNY70.420 (CNY79.5746) |
| 250+ | CNY66.010 (CNY74.5913) |
| 500+ | CNY62.870 (CNY71.0431) |
| 1000+ | CNY59.880 (CNY67.6644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.48 (CNY110.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4305.0048.01Copy
Manufacturer Standard Lead Time11 weeks
Order Code2080349
Technical Datasheet
Accessory TypeVoltage Selector Insert
For Use WithKE, CE, KG, CG Series Power Entry Modules
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4305.0048.01 is a Voltage Selector Insert for use with KE, CE, KG and CG-type power entry modules.
Applications
Industrial
Technical Specifications
Accessory Type
Voltage Selector Insert
Product Range
-
For Use With
KE, CE, KG, CG Series Power Entry Modules
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
