Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4303.2401.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1407247
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
494 In Stock
Need more?
494 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.090 (CNY61.1217) |
| 2+ | CNY51.710 (CNY58.4323) |
| 3+ | CNY48.590 (CNY54.9067) |
| 5+ | CNY48.120 (CNY54.3756) |
| 10+ | CNY47.650 (CNY53.8445) |
| 20+ | CNY44.590 (CNY50.3867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.09 (CNY61.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4303.2401.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1407247
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses2Fuses
Product RangeTUK SGACK902S Keystone Coupler
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
2Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
10A
Holder Terminals
Quick Connect
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for 4303.2401.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
