Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4301.1415Copy
Manufacturer Standard Lead Time17 weeks
Order Code2080317
Product RangeFusedrawer 2 Series
Your Part Number
4 In Stock
40 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.600 (CNY75.258) |
| 10+ | CNY56.570 (CNY63.9241) |
| 100+ | CNY48.080 (CNY54.3304) |
| 250+ | CNY45.080 (CNY50.9404) |
| 500+ | CNY42.930 (CNY48.5109) |
| 1000+ | CNY40.890 (CNY46.2057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.60 (CNY75.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.1415Copy
Manufacturer Standard Lead Time17 weeks
Order Code2080317
Product RangeFusedrawer 2 Series
Technical Datasheet
Accessory TypeFuse Drawer
Fuse Holder TypeFuse Drawer
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses2Fuses
Voltage Rating VAC250V
Product RangeFusedrawer 2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Shorting Bar In The Neutral Side
Technical Specifications
Accessory Type
Fuse Drawer
Fuse Current
10A
Fuse Size Held
5mm x 20mm
No. of Fuses
2Fuses
Product Range
Fusedrawer 2 Series
Fuse Holder Type
Fuse Drawer
For Use With
DD11, DD12, DD14, DD21, DD22, KEA Print, KFA, KMF Series Power Entry Modules
Holder Terminals
Quick Connect
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
