Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4300.0920Copy
Manufacturer Standard Lead Time12 weeks
Order Code1252743
Your Part Number
523 In Stock
Need more?
523 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.240 (CNY105.3612) |
| 10+ | CNY88.580 (CNY100.0954) |
| 25+ | CNY82.470 (CNY93.1911) |
| 100+ | CNY81.430 (CNY92.0159) |
| 250+ | CNY80.390 (CNY90.8407) |
| 500+ | CNY79.350 (CNY89.6655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.24 (CNY105.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4300.0920Copy
Manufacturer Standard Lead Time12 weeks
Order Code1252743
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Voltage Rating125VAC
Cable Length - Imperial10ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Cable Length - Imperial
10ft
Voltage Rating
125VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.310716
