Print Page
19,825 In Stock
20,000 more incoming. You can reserve stock now
19,825 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.570 | CNY5.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.570 (CNY6.2941) |
| 50+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.930 (CNY4.4409) |
| 250+ | CNY3.520 (CNY3.9776) |
| 500+ | CNY3.250 (CNY3.6725) |
| 1000+ | CNY2.600 (CNY2.938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0328.22Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1829471RL
Cut Tape1829471
Product RangeUST 1206
Technical Datasheet
Fuse Current10A
Blow CharacteristicSlow Blow
Voltage Rating VAC32V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeUST 1206
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3413.0328.22 is a 10A/32VAC slow blow SMD Fuse with epoxy glass housing and tin-plated copper terminal. This UST 1206-series PCB/SMT mount fuse features high melting I²t-values and high current ratings up to 25A. Impermeable to potting compound. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for circuits with inrush.
- 69mV Typical voltage drop
- 5.45Ω Typical cold resistance
- -55 to 90°C Ambient air temperature range
- UL94V-1 Flammability rating
Applications
Safety, Power Management
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
UST 1206
Breaking Capacity Current DC
100A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053

![SCHURTER 3413.0328.22 Fuse, Surface Mount, 10 A, Slow Blow, 32 V, 63 V, 1206 [3216 Metric], UST 1206](https://www.element14.cn/productimages/standard/en_GB/1829469-40.jpg)