Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.760 (CNY9.8988) |
| 5+ | CNY7.620 (CNY8.6106) |
| 10+ | CNY7.070 (CNY7.9891) |
| 20+ | CNY6.480 (CNY7.3224) |
| 40+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY5.180 (CNY5.8534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.76 (CNY9.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0217.11Copy
Manufacturer Standard Lead Time20 weeks
Order Code2192187
Product RangeUSI 1206
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicFast Acting
Voltage Rating VAC32V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeUSI 1206
Breaking Capacity Current AC63A
Breaking Capacity Current DC63A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
63A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
USI 1206
Breaking Capacity Current DC
63A
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

![SCHURTER 3413.0217.11 Fuse, Surface Mount, 1.25 A, Fast Acting, 32 V, 63 V, 1206 [3216 Metric], USI 1206](https://www.element14.cn/productimages/standard/en_GB/2192182-40.jpg)