Print Page
Image is for illustrative purposes only. Please refer to product description.
![SCHURTER 3413.0121.22 Fuse, Surface Mount, 3 A, Very Fast Acting, 32 V, 63 V, 1206 [3216 Metric], USF 1206 Series](https://www.element14.cn/productimages/standard/en_GB/7785712-40.jpg)
ManufacturerSCHURTER
Manufacturer Part No3413.0121.22Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel7785780RL
Cut Tape7785780
Product RangeUSF 1206 Series
Your Part Number
9,808 In Stock
Need more?
9,808 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.410 | CNY6.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 50+ | CNY4.780 (CNY5.4014) |
| 100+ | CNY4.380 (CNY4.9494) |
| 250+ | CNY4.060 (CNY4.5878) |
| 500+ | CNY3.770 (CNY4.2601) |
| 1000+ | CNY3.470 (CNY3.9211) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0121.22Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel7785780RL
Cut Tape7785780
Product RangeUSF 1206 Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeUSF 1206 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63V
Product Range
USF 1206 Series
Breaking Capacity Current DC
50A
Alternatives for 3413.0121.22
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
