Print Page
Image is for illustrative purposes only. Please refer to product description.
![SCHURTER 3413.0119.22 Fuse, Surface Mount, 2 A, Very Fast Acting, 32 V, 63 V, 1206 [3216 Metric], USF 1206 Series](https://www.element14.cn/productimages/standard/en_GB/7785712-40.jpg)
ManufacturerSCHURTER
Manufacturer Part No3413.0119.22Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel7785763RL
Cut Tape7785763
Product RangeUSF 1206 Series
Your Part Number
1,828 In Stock
4,000 more incoming. You can reserve stock now
63 Next business day delivery available(Shanghai stock)
1,765 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.180 | CNY6.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 50+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.620 (CNY4.0906) |
| 250+ | CNY3.380 (CNY3.8194) |
| 500+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY2.910 (CNY3.2883) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0119.22Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel7785763RL
Cut Tape7785763
Product RangeUSF 1206 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeUSF 1206 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63V
Product Range
USF 1206 Series
Breaking Capacity Current DC
50A
Alternatives for 3413.0119.22
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
