Print Page
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.990 | CNY9.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.990 (CNY11.2887) |
| 50+ | CNY6.850 (CNY7.7405) |
| 100+ | CNY6.340 (CNY7.1642) |
| 250+ | CNY5.800 (CNY6.554) |
| 500+ | CNY5.400 (CNY6.102) |
| 1000+ | CNY5.040 (CNY5.6952) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0008.22Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1829477RL
Cut Tape1829477
Product RangeUSFF 1206
Technical Datasheet
Fuse Current160mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeUSFF 1206
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The USFF 1206 series SMD non-resettable Super Quick Acting Fuse made of epoxy glass body with gold-plated copper alloy terminals.
- Low voltage drop
- Very fast and precise opening time
- Complements USF 1206 with lower current ratings
- -55 to 90°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Fuse Current
160mA
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63V
Product Range
USFF 1206
Breaking Capacity Current DC
100A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072

![SCHURTER 3413.0008.22 Fuse, Surface Mount, 160 mA, Very Fast Acting, 125 V, 63 V, 1206 [3216 Metric], USFF 1206](https://www.element14.cn/productimages/standard/en_GB/1829477-40.jpg)