Print Page
7 In Stock
1,312 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.400 (CNY25.312) |
| 5+ | CNY21.530 (CNY24.3289) |
| 10+ | CNY20.650 (CNY23.3345) |
| 20+ | CNY18.500 (CNY20.905) |
| 40+ | CNY16.340 (CNY18.4642) |
| 100+ | CNY14.180 (CNY16.0234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.40 (CNY25.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3413.0002.11Copy
Order Code2921928
Product RangeUSFF 1206
Technical Datasheet
Fuse Current50mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeUSFF 1206
Breaking Capacity Current AC10A
Breaking Capacity Current DC100A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
50mA
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
10A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63V
Product Range
USFF 1206
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![SCHURTER 3413.0002.11 Fuse, Surface Mount, 50 mA, Very Fast Acting, 125 V, 63 V, 1206 [3216 Metric], USFF 1206](https://www.element14.cn/productimages/standard/en_GB/2921928-40.jpg)