Print Page
405 In Stock
Need more?
405 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.960 (CNY7.8648) |
| 5+ | CNY6.280 (CNY7.0964) |
| 10+ | CNY5.600 (CNY6.328) |
| 20+ | CNY5.130 (CNY5.7969) |
| 40+ | CNY4.670 (CNY5.2771) |
| 100+ | CNY4.190 (CNY4.7347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.96 (CNY7.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3412.0115.11Copy
Manufacturer Standard Lead Time33 weeks
Order Code2921927
Product RangeUSF 0603
Technical Datasheet
Fuse Current1A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product RangeUSF 0603
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
63V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63V
Product Range
USF 0603
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![SCHURTER 3412.0115.11 Fuse, Surface Mount, 1 A, Very Fast Acting, 63 V, 63 V, 0603 [1608 Metric], USF 0603](https://www.element14.cn/productimages/standard/en_GB/2921927-40.jpg)