Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.560 (CNY40.1828) |
| 5+ | CNY34.200 (CNY38.646) |
| 10+ | CNY32.830 (CNY37.0979) |
| 20+ | CNY30.240 (CNY34.1712) |
| 40+ | CNY27.650 (CNY31.2445) |
| 100+ | CNY25.060 (CNY28.3178) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY35.56 (CNY40.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3410002101Copy
Manufacturer Standard Lead Time20 weeks
Order Code
PACK 1162746
PACK 1162746RL
Product RangeMGA
Technical Datasheet
Fuse Current200mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style1206 [3216 Metric]
Product RangeMGA
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Fuse Current
200mA
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (14-Jun-2023)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
MGA
Breaking Capacity Current DC
300A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127

![SCHURTER 3410002101 Fuse, Surface Mount, 200 mA, Very Fast Acting, 125 V, 125 V, 1206 [3216 Metric], MGA](https://www.element14.cn/productimages/standard/en_GB/1162746-40.jpg)