Print Page
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.560 | CNY35.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.560 (CNY40.1828) |
| 5+ | CNY34.200 (CNY38.646) |
| 10+ | CNY32.830 (CNY37.0979) |
| 20+ | CNY30.240 (CNY34.1712) |
| 40+ | CNY27.650 (CNY31.2445) |
| 100+ | CNY25.060 (CNY28.3178) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3410.0029.01Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2192198RL
Cut Tape2192198
Product RangeMGA
Technical Datasheet
Fuse Current750mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style1206 [3216 Metric]
Product RangeMGA
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
MGA
Breaking Capacity Current DC
300A
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091

![SCHURTER 3410.0029.01 Fuse, Surface Mount, 750 mA, Very Fast Acting, 125 V, 125 V, 1206 [3216 Metric], MGA](https://www.element14.cn/productimages/standard/en_GB/2192195-40.jpg)